807-025-459-107

Heilind Number:EDA807-025-459-107
Manufacturer:EDAC
Manufacturer Number:807-025-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 25 positions and a pitch of .156 inches, it offers seamless connectivity on PCBs. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its 5A amperage rating and .2-inch row spacing to meet your high-temp connectivity needs with precision and reliability. Elevate your project with this essential component from our extensive line of board-to-board PCB connectors.