807-025-459-108

Heilind Number:EDA807-025-459-108
Manufacturer:EDAC
Manufacturer Number:807-025-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row configuration with 25 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure mating. Its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless PCB connections.