807-025-459-112

Heilind Number:EDA807-025-459-112
Manufacturer:EDAC
Manufacturer Number:807-025-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a single row configuration and 25 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and automotive settings where reliability is paramount. Its right angle mount orientation further enhances versatility, making it easy to integrate into your PCB designs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.