807-025-501-101

Heilind Number:EDA807-025-501-101
Manufacturer:EDAC
Manufacturer Number:807-025-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-501-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 25 positions, capable of handling up to 5A of current. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Whether for industrial or electronic applications, this straight-mount connector is a must-have for seamless board-to-board connectivity. Explore the possibilities with our advanced PCB connector, a valuable addition to your assembly lineup.