807-025-501-104

Heilind Number:EDA807-025-501-104
Manufacturer:EDAC
Manufacturer Number:807-025-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-501-104

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. The single row design, featuring 25 positions and a pitch of .156 inches, ensures seamless board-to-board connectivity. Each contact is made from robust Copper Alloy, capable of handling up to 5A of current. The straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in our product to deliver consistent and efficient performance in your PCB projects.