807-025-501-108

Heilind Number:EDA807-025-501-108
Manufacturer:EDAC
Manufacturer Number:807-025-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. Featuring a single row with 25 positions and a .156-inch pitch, it offers seamless integration for your applications. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at 5A amperage. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is the perfect solution for your board-to-board connectivity needs. Explore our wide range of products to find the perfect fit for your project.