807-025-505-101

Heilind Number:EDA807-025-505-101
Manufacturer:EDAC
Manufacturer Number:807-025-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-505-101

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 25 contact positions, it ensures seamless connectivity on your PCB. The durable Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the -40 to 105 °C operating temperature range offers versatility in various applications. Trust in our Connector for superior performance and longevity in your electronic setups.