807-025-505-102

Heilind Number:EDA807-025-505-102
Manufacturer:EDAC
Manufacturer Number:807-025-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-505-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed to withstand up to 5A of current, it boasts a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With a single row configuration and 25 positions, this connector offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB layout. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.