807-025-505-104

Heilind Number:EDA807-025-505-104
Manufacturer:EDAC
Manufacturer Number:807-025-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-505-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 25 positions, it offers seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade to our Card Edge Connector and experience high-performance connectivity like never before.