807-025-521-102

Heilind Number:EDA807-025-521-102
Manufacturer:EDAC
Manufacturer Number:807-025-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-521-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. With a single row layout and 25 positions, this connector ensures seamless power transmission. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB assembly processes.