807-025-521-104

Heilind Number:EDA807-025-521-104
Manufacturer:EDAC
Manufacturer Number:807-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-521-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a single row layout with 25 positions. Its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure PCB-to-board connections. Whether you require straight or right-angle mounting, its versatile design accommodates various installation needs. Ideal for applications in industrial settings, telecommunications, and beyond, our Card Edge Connector is a trusted solution for your connectivity requirements.