807-025-521-112

Heilind Number:EDA807-025-521-112
Manufacturer:EDAC
Manufacturer Number:807-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-521-112

Detailed Description

Enhance your printed circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of 25 positions, it offers seamless integration into your PCB assembly. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy mating. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C. Elevate your board-to-board connections with this essential component.