807-025-525-101

Heilind Number:EDA807-025-525-101
Manufacturer:EDAC
Manufacturer Number:807-025-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-525-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 25 positions with a pitch of .156 inches, ideal for seamless integration on your circuit board. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to automotive systems. Upgrade your connectivity with this essential component.