807-025-525-104

Heilind Number:EDA807-025-525-104
Manufacturer:EDAC
Manufacturer Number:807-025-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-525-104

Detailed Description

Enhance your circuit connections with our High Temperature Card Edge Connector in a sleek green hue. Designed for durability, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 25 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.