807-025-525-108

Heilind Number:EDA807-025-525-108
Manufacturer:EDAC
Manufacturer Number:807-025-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-525-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring reliable performance in your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, guarantees durability without compromising safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and precision in signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your PCB connections with this high-quality component, a must-have in your electronic projects.