807-025-527-101

Heilind Number:EDA807-025-527-101
Manufacturer:EDAC
Manufacturer Number:807-025-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-527-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a single row layout and 25 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Choose our Card Edge Connector for a robust and dependable solution for your PCB connectivity needs.