807-025-527-103

Heilind Number:EDA807-025-527-103
Manufacturer:EDAC
Manufacturer Number:807-025-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-527-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and a pitch of .156 inches, it offers seamless integration on PCBs. The 25 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 5A. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for demanding applications. Explore our range of board-to-board connectors for efficient and secure PCB connectivity.