807-025-527-104

Heilind Number:EDA807-025-527-104
Manufacturer:EDAC
Manufacturer Number:807-025-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-527-104

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in high-temperature environments. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB designs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.