807-025-527-107

Heilind Number:EDA807-025-527-107
Manufacturer:EDAC
Manufacturer Number:807-025-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-527-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for seamless PCB connectivity in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Its single row design with 25 positions and a pitch of .156 inches provides efficient connectivity for high-density applications. Crafted with copper alloy contacts, it guarantees reliable performance, even in high-temperature settings ranging from -40 to 105 °C. The straight mount orientation and .2-inch row spacing offer easy installation on circuit boards. Trust in this connector for secure and efficient board-to-board connections in various electronic systems.