807-025-527-112

Heilind Number:EDA807-025-527-112
Manufacturer:EDAC
Manufacturer Number:807-025-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-527-112

Detailed Description

Enhance your circuitry with this high-temperature Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 5A amperage, with a single row design featuring 25 positions for seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in setup. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB connections with this reliable and robust component.