807-025-531-104

Heilind Number:EDA807-025-531-104
Manufacturer:EDAC
Manufacturer Number:807-025-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-531-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 25 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector for high performance in your electronic projects.