807-025-531-108

Heilind Number:EDA807-025-531-108
Manufacturer:EDAC
Manufacturer Number:807-025-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-531-108

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and durable solution for your electronic assemblies. With a current rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This single-row connector, with 25 positions, provides ample connectivity options. Crafted from copper alloy, the contacts offer high conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. The straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and efficient board-to-board connections.