807-025-541-102

Heilind Number:EDA807-025-541-102
Manufacturer:EDAC
Manufacturer Number:807-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed with a single row of 25 positions and a pitch of .156 inches, this connector ensures seamless integration on your board. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting quality, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage and efficient row spacing of .2 inches for optimal power transmission. Elevate your connectivity solutions with this essential component.