807-025-541-103

Heilind Number:EDA807-025-541-103
Manufacturer:EDAC
Manufacturer Number:807-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 25 positions, each crafted with precision from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior performance even in the most demanding environments. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for reliable board-to-board connections that stand the test of time. Elevate your connectivity solutions with this essential component.