807-025-541-104

Heilind Number:EDA807-025-541-104
Manufacturer:EDAC
Manufacturer Number:807-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-541-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Its vibrant green hue adds a pop of color to your setup, while its robust UL 94V-0 Diallyl Phthalate housing ensures durability. With a single row design and 25 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, even in high-temperature settings ranging from -40 to 105 °C. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Whether you require straight mounting orientation or efficient board-to-board PCB connectivity, this connector is a versatile solution for various applications. Trust in its quality and performance to streamline your electronic setups.