807-025-541-108

Heilind Number:EDA807-025-541-108
Manufacturer:EDAC
Manufacturer Number:807-025-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-541-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 5A amperage capacity and features a single row with 25 positions, ensuring reliable performance in various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees robustness and secure connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable mating with your board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connections in demanding situations.