807-025-545-101

Heilind Number:EDA807-025-545-101
Manufacturer:EDAC
Manufacturer Number:807-025-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a 1-row configuration with 25 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your project with this high-performance Card Edge Connector.