807-025-545-102

Heilind Number:EDA807-025-545-102
Manufacturer:EDAC
Manufacturer Number:807-025-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 25 positions and a pitch of .156 inches, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for high-temperature applications. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Elevate your connectivity solutions with this essential component.