807-025-545-103

Heilind Number:EDA807-025-545-103
Manufacturer:EDAC
Manufacturer Number:807-025-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-103

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 25 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. Choose this Straight mount orientation connector for dependable and long-lasting performance in your projects.