807-025-545-104

Heilind Number:EDA807-025-545-104
Manufacturer:EDAC
Manufacturer Number:807-025-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With a single row configuration and .156 inch pitch, it offers seamless integration for a variety of applications. Mountable in a straight orientation, it boasts 25 positions, enabling efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Elevate your engineering projects with this essential component.