807-025-545-107

Heilind Number:EDA807-025-545-107
Manufacturer:EDAC
Manufacturer Number:807-025-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 25 copper alloy contacts, capable of handling up to 5A of current. The UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in our top-quality PCB connector for seamless board-to-board connections.