807-025-545-108

Heilind Number:EDA807-025-545-108
Manufacturer:EDAC
Manufacturer Number:807-025-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-108

Detailed Description

Upgrade your connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 5A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation onto your PCB. With a single row and 25 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and robust construction make it ideal for board-to-board connections, guaranteeing a secure and stable link for your electronic devices. Trust in our connector to deliver consistent performance in even the harshest conditions, meeting all your connectivity needs with ease.