807-025-545-112

Heilind Number:EDA807-025-545-112
Manufacturer:EDAC
Manufacturer Number:807-025-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-545-112

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green color, it boasts a single row design with 25 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB connections with this versatile and dependable connector.