807-025-547-101

Heilind Number:EDA807-025-547-101
Manufacturer:EDAC
Manufacturer Number:807-025-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-547-101

Detailed Description

Enhance connectivity and performance in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 25 positions and a pitch of .156 inches, ensuring seamless PCB integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for demanding industrial applications. Whether for data transmission or power supply, this connector, with straight mount orientation and .2-inch row spacing, offers secure and stable board-to-board connectivity. Elevate your connection solutions with this essential component.