807-025-547-108

Heilind Number:EDA807-025-547-108
Manufacturer:EDAC
Manufacturer Number:807-025-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-547-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector boasts a 5A amperage rating and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design, it offers seamless integration into your PCB setup, with 25 positions for efficient connectivity. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .156" pitch and .2" row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.