807-025-553-102

Heilind Number:EDA807-025-553-102
Manufacturer:EDAC
Manufacturer Number:807-025-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-553-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a single row configuration, featuring 25 positions with a pitch of .156 inches. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Perfect for PCB applications, its right-angle mount orientation and row spacing of .2 inches offer seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Explore the future of connectivity with this essential component.