807-025-553-103

Heilind Number:EDA807-025-553-103
Manufacturer:EDAC
Manufacturer Number:807-025-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-553-103

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row configuration and 25 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Its right-angle mount orientation further enhances versatility. Trust in our connector to deliver superior performance and durability for your board-to-board connection needs.