807-025-553-108

Heilind Number:EDA807-025-553-108
Manufacturer:EDAC
Manufacturer Number:807-025-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-553-108

Detailed Description

Enhance your high-temperature circuit connections with this top-of-the-line Card Edge Connector. Designed for reliability, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and 25 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures efficient power transmission with a low amperage of 5A. Its precise pitch of .156 inches and row spacing of .2 inches guarantee a snug fit, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic assemblies. Elevate your PCB connectivity with this essential component.