807-025-554-101

Heilind Number:EDA807-025-554-101
Manufacturer:EDAC
Manufacturer Number:807-025-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 5A amperage capacity and a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring a single row with 25 positions, this connector ensures reliable signal transmission. The contact material is made of robust Copper Alloy, guaranteeing long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient and precise connections. Its right-angle mount orientation is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Elevate your connectivity solutions with this essential component.