807-025-554-103

Heilind Number:EDA807-025-554-103
Manufacturer:EDAC
Manufacturer Number:807-025-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-103

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission. Engineered for optimal performance, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row design and Copper Alloy contact material, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 25 positions offer ample connectivity options. Built for convenience, its right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore its potential in our extensive range of connectors for unparalleled performance.