807-025-554-104

Heilind Number:EDA807-025-554-104
Manufacturer:EDAC
Manufacturer Number:807-025-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for reliability, this connector features a single row of 25 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures durability, even in high-temperature environments ranging from -40 to 105°C. With copper alloy contacts and a 5A amperage rating, this connector guarantees secure and efficient power transmission. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.