807-025-554-107

Heilind Number:EDA807-025-554-107
Manufacturer:EDAC
Manufacturer Number:807-025-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row layout with 25 positions. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contact material, it ensures reliable conductivity in various applications. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers seamless integration onto your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and durable board-to-board connections in any project.