807-025-554-108

Heilind Number:EDA807-025-554-108
Manufacturer:EDAC
Manufacturer Number:807-025-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a single row configuration with 25 positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability even in high-temperature settings. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and seamless integration. The right-angle mount orientation further enhances versatility in assembly. Operable within a wide temperature range of -40 to 105 °C, this connector is a go-to solution for robust and dependable connectivity in various applications. Explore the possibilities with this essential component in your electronic projects.