807-025-554-112

Heilind Number:EDA807-025-554-112
Manufacturer:EDAC
Manufacturer Number:807-025-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for robust electronic setups. Designed for durability and reliability, this connector features a vibrant green color and a single row configuration, with 25 positions for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Diallyl Phthalate, it can withstand high temperatures and harsh environments, making it ideal for industrial applications. The contact material, Copper Alloy, guarantees efficient power delivery, with a maximum amperage of 5A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.