807-025-557-101

Heilind Number:EDA807-025-557-101
Manufacturer:EDAC
Manufacturer Number:807-025-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-557-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in demanding environments. The green color adds visibility, while the right-angle mount orientation offers convenient installation. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its .156-inch pitch and .2-inch row spacing for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.