807-025-557-102

Heilind Number:EDA807-025-557-102
Manufacturer:EDAC
Manufacturer Number:807-025-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-557-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 25 positions, ensuring seamless communication on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees reliable operation even under extreme conditions. The contact material, Copper Alloy, offers excellent conductivity while the right angle mount orientation allows for efficient space utilization. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operable in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh environments. Upgrade your connectivity solutions with this essential component.