807-025-557-103

Heilind Number:EDA807-025-557-103
Manufacturer:EDAC
Manufacturer Number:807-025-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-557-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish and a single row of 25 positions, this connector offers reliable power transmission up to 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures durability and efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your industrial or electronic projects. Elevate your connectivity solutions with this essential component.