807-025-557-108

Heilind Number:EDA807-025-557-108
Manufacturer:EDAC
Manufacturer Number:807-025-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-557-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 25 positions, it ensures seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it offers right angle mount orientation and is suitable for a wide operating temperature range from -40 to 105°C. Perfect for demanding electronic applications, this connector is a must-have for your project. Welcome to the future of connectivity.