807-025-557-112

Heilind Number:EDA807-025-557-112
Manufacturer:EDAC
Manufacturer Number:807-025-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-557-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, perfect for your PCB needs. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in high-temperature environments. With a contact material of Copper Alloy, you can count on efficient conductivity. The right-angle mount orientation offers convenience in installation, and with a pitch of .156 inches and row spacing of .2 inches, it provides a precise and secure fit. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component for seamless electronic integration.