807-025-558-101

Heilind Number:EDA807-025-558-101
Manufacturer:EDAC
Manufacturer Number:807-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-558-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with 25 copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for demanding industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure board-to-board connections. Its right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your connectivity solutions with this essential component for seamless PCB integration.